
High-performance Field Programmable Gate Array (FPGA) featuring 5125 Configurable Logic Blocks (CLBs) and 65,600 logic cells. Achieves a maximum clock frequency of 1098 MHz. This CMOS device offers 285 inputs and 285 outputs, operating with a nominal supply voltage of 1V (0.97V to 1.03V). Encased in a 484-terminal PBGA package (23mm x 23mm) with a temperature grade suitable for operation between 0°C and 85°C.
Xilinx XC7K70T-1FBG484C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 285 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 285 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K70T-1FBG484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.