
High-performance Field Programmable Gate Array (FPGA) featuring 196 terminals in a PBGA196 package. Operates within a temperature range of 0°C to 85°C with a nominal supply voltage of 1V (0.95V to 1.05V). Offers a maximum clock frequency of 1098 MHz, with 150 inputs and 150 outputs. The component measures 15mm x 15mm with terminals positioned at the bottom.
Xilinx XC7S25-1FTGB196C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 150 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 150 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7S25-1FTGB196C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.