
Industrial temperature grade Field Programmable Gate Array (FPGA) featuring 23,360 logic cells and 28nm technology. This device operates with a nominal 1V supply voltage, ranging from 0.95V to 1.05V. It is housed in a 196-terminal, 15mm x 15mm Ceramic Ball Grid Array (CSBGA) package with bottom terminal positioning. The operating temperature range spans from -40°C to 100°C.
Xilinx XC7S25-1FTGB196I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7S25-1FTGB196I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.