Field Programmable Gate Array (FPGA) featuring 52,160 logic cells and 28nm technology. Offers a 1V nominal supply voltage, with a range of 0.95V to 1.05V. Encased in a 484-pin FBGA package with bottom terminal positioning, conforming to JEDEC S-PBGA-B484 standards.
Xilinx XC7S50-1FGGA484I technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7S50-1FGGA484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.