
Industrial-grade Field Programmable Gate Array (FPGA) featuring 4075 Configurable Logic Blocks (CLBs). This component operates within an industrial temperature range of -40°C to 100°C. It is housed in a 196-terminal PBGA package with a JEDEC code of S-PBGA-B196, measuring 15mm x 15mm, with terminals positioned at the bottom. The device supports a nominal supply voltage of 1V, with a minimum of 0.95V and a maximum of 1.05V.
Xilinx XC7S50-1FTGB196I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7S50-1FTGB196I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.