The XC7S50-2FTGB196I belongs to the Xilinx Spartan-7 family, designed for low-cost, small form factor, and high-volume applications. It is built on 28nm HKMG HPL process technology and features 52,160 logic cells, 4,075 LABs/CLBs, and 2,764,800 total RAM bits. This industrial-grade component supports up to 100 I/O pins and operates at a core voltage of 1.0V.
Checking distributor stock and pricing after the page loads.
| Number of Logic Elements/Cells | 52160Units |
| Number of LABs/CLBs | 4075Units |
| Total RAM Bits | 2764800Bits |
| Number of I/O | 100Units |
| Voltage - Supply | 0.95V ~ 1.05VV |
| Operating Temperature (TJ) | -40°C ~ 100°C°C |
| Package Speed Grade | -2Grade |
| RoHS | Compliant |
| Msl | 3 (168 Hours) |