The XC7S50-1CSGA324I is an industrial-grade Field Programmable Gate Array (FPGA) from Xilinx, part of the Spartan-7 series. It features 52,160 logic cells, 4,075 CLBs, and 2,764,800 bits of internal block RAM. Built on 28nm process technology, this device is designed for low power consumption and small form factor applications. It provides 210 user I/O pins and includes 120 DSP slices. The component is housed in a 324-pin Chip Scale Ball Grid Array (CSGA) package and is specified for operation within the industrial temperature range of -40°C to 100°C.
Xilinx XC7S50-1CSGA324I technical specifications.
| Number of Logic Elements/Cells | 52160cells |
| Total RAM Bits | 2764800bits |
| Number of I/O | 210pins |
| Voltage - Supply | 0.95 ~ 1.05V |
| Operating Temperature | -40 ~ 100°C |
| Number of LABs/CLBs | 4075blocks |
| Number of DSP Slices | 120slices |
| Speed Grade | -1 |
| Package / Case | 324-LFBGA, CSPBGA |
| Mounting Type | Surface Mount |
| Process Technology | 28nm |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Xilinx XC7S50-1CSGA324I to view detailed technical specifications.
No datasheet is available for this part.