The XC7V2000T-1FLG1925I is a 1925-pin field-programmable gate array from Xilinx. It operates at a nominal supply voltage of 1V, with a minimum supply voltage of 0.97V and a maximum supply voltage of 1.03V. The device is packaged in a 45x45mm S-PBGA-B1925 package, with terminals on the bottom. It has 1200 outputs and 1200 inputs, with a maximum clock frequency of 1818 MHz. The XC7V2000T-1FLG1925I is suitable for use in a variety of applications, including those requiring high-performance digital signal processing and data processing.
Xilinx XC7V2000T-1FLG1925I technical specifications.
| Number of Terminals | 1925 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1925 |
| Width | 45 |
| Length | 45 |
| Pin Count | 1925 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 1200 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 1200 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7V2000T-1FLG1925I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.