The XC7VX415T-1FFG1158C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a JEDEC package code of S-PBGA-B1158 and measures 35mm in width and length. The FPGA operates within a supply voltage range of 0.97 to 1.03 volts and has 350 inputs and 350 outputs. It can achieve a clock frequency of up to 1818 MHz.
Xilinx XC7VX415T-1FFG1158C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1158 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1158 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1158 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 350 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 350 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX415T-1FFG1158C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.