Xilinx XC7VX415T-1FFG1158I technical specifications.
| Number of Terminals | 1158 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1158 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1158 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 350 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 350 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX415T-1FFG1158I to view detailed technical specifications.
No datasheet is available for this part.