The XC7VX690T-1FFG1926C is a Field-Programmable Gate Array (FPGA) from Xilinx, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 1926 terminals positioned on the bottom and is packaged in a 45mm x 45mm FBGA with 1926 pins. The device operates within a supply voltage range of 0.97V to 1.03V and has 720 outputs and 720 inputs. It supports a clock frequency of up to 1818 MHz.
Xilinx XC7VX690T-1FFG1926C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1926 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1926 |
| Width | 45 |
| Length | 45 |
| Pin Count | 1926 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 720 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 720 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX690T-1FFG1926C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.