The XC7Z010-1CLG225I is a field-programmable gate array (FPGA) from Xilinx, featuring a 225-pin S-PBGA-B225 package and operating within an industrial temperature range of -40 to 100 degrees Celsius. It has a nominal supply voltage of 1V, with a minimum and maximum voltage of 0.95V and 1.05V, respectively. The device supports a maximum clock frequency of 667 MHz and has 4 I/O lines. The XC7Z010-1CLG225I is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7Z010-1CLG225I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 225 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B225 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 667 |
| Number of I/O Lines | 4 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7Z010-1CLG225I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.