
Field Programmable Gate Array (FPGA) with 28,000 logic cells and 35,200 registers, built on 28nm process technology. Features 240 Kbit RAM, 80 dedicated DSP slices, and 80 multipliers (18x25). Offers 128 maximum user I/Os, 2 Ethernet MACs, and 60 Block RAMs. Packaged in a 400-pin Chip Scale Ball Grid Array (CSBGA) with a 0.8mm pin pitch, suitable for surface mounting. Operates across a -40°C to 100°C temperature range.
Xilinx XC7Z010-1CLG400I technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CSBGA |
| Package Description | Chip Scale Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 400 |
| PCB | 400 |
| Package Length (mm) | 17 |
| Package Width (mm) | 17 |
| Package Height (mm) | 1.07 |
| Seated Plane Height (mm) | 1.47 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Artix-7 |
| Maximum Number of User I/Os | 128 |
| Number of Registers | 35200 |
| RAM Bits | 240Kbit |
| Device Logic Cells | 28000 |
| Process Technology | 28nm |
| Ethernet MACs | 2 |
| Number of Multipliers | 80 (18x25) |
| Programmability | Yes |
| Program Memory Type | SRAM |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Dedicated DSP | 80 |
| Speed Grade | 1 |
| Differential I/O Standards Supported | LVDS|SSTL|HSTL |
| Device Number of DLLs/PLLs | 2 |
| Total Number of Block RAM | 60 |
| Cage Code | 68994 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xilinx XC7Z010-1CLG400I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.