
Industrial temperature grade microprocessor circuit, CMOS technology, featuring a 485-terminal BGA package (S-PBGA-B485) with dimensions of 19x19mm. Operates within a -40°C to 100°C temperature range, with a nominal supply voltage of 1V (0.95V to 1.05V). Supports a maximum clock frequency of 667MHz and includes 4 I/O lines.
Xilinx XC7Z030-1SBG485I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 485 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B485 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 667 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Number of I/O Lines | 4 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7Z030-1SBG485I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.