The XC95144XL-10CSG144C is a commercial temperature FPGA with 144 terminals, operating at a supply voltage of 3.3V, with a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. It is packaged in a lead-free CSP-144 package, with a width and length of 12mm. The device has 117 I/O lines and is suitable for use in a variety of applications.
Xilinx XC95144XL-10CSG144C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of I/O Lines | 117 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95144XL-10CSG144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.