
High-performance Flash Programmable Logic Device (PLD) featuring 144 product terms and 81 I/O lines. Operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V. Delivers a fast 10ns propagation delay. Encased in a 100-terminal, lead-free PQFP package with quad terminal positioning. Designed for industrial temperature ranges, operating from -40°C to 85°C.
Xilinx XC95144XL-10TQG100I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of I/O Lines | 81 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95144XL-10TQG100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.