CMOS Flash Programmable Logic Device (PLD) with 144 terminals and 117 I/O lines. Features a 10ns propagation delay and operates from a 3.3V nominal supply voltage (3V to 3.6V range). Commercial temperature grade with a 0°C to 70°C operating temperature range. Packaged in a 144-pin Quad Flat Package (PQFP144) with dimensions of 20mm x 20mm.
Xilinx XC95144XL-10TQG144C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of I/O Lines | 117 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95144XL-10TQG144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.