The XC95144XL-7TQ100I is a 100-pin TQFP industrial-grade FPGA from Xilinx, operating within a temperature range of -40 to 85°C. It has 81 I/O lines and is powered by a nominal 3.3V supply voltage, with a minimum and maximum voltage of 3V and 3.6V, respectively. The device is packaged in a 14x14mm TQFP-100 package, with a quad terminal position.
Xilinx XC95144XL-7TQ100I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of I/O Lines | 81 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95144XL-7TQ100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.