Industrial grade Flash Programmable Logic Device (PLD) featuring 144 macrocells and a 7.5ns propagation delay. This CMOS component operates from a 3V to 3.6V supply, with a nominal voltage of 3.3V. It offers 81 I/O lines and is housed in a 100-terminal, lead-free TQFP package with a JEDEC code of S-PQFP-G100. Operating temperature range spans from -40°C to 85°C.
Xilinx XC95144XL-7TQG100I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of I/O Lines | 81 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95144XL-7TQG100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.