The XC95216-20BG352I is a 5V industrial-grade field-programmable gate array (FPGA) with a maximum operating temperature of 85 degrees Celsius. It features 352 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B352. The device measures 35mm in width and length and has a pin count of 352. It operates within a supply voltage range of 4.5 to 5.5 volts and can handle clock frequencies up to 50MHz. The XC95216-20BG352I also includes 166 I/O lines.
Xilinx XC95216-20BG352I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 352 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| Number of I/O Lines | 166 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95216-20BG352I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.