Flash PLD, CMOS, PQFP208, 28 X 28 MM, METRIC, HEAT SINK, EIAJ, PLASTIC, MO-143FA1, QFP-208
Xilinx XC95288-10HQ208 technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 5 |
| Number of I/O Lines | 167 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95288-10HQ208 to view detailed technical specifications.
No datasheet is available for this part.