The XC95288XV-10FG256I is an industrial-grade field-programmable gate array (FPGA) with 256 terminals. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 2.5V, with minimum and maximum ratings of 2.37V and 2.62V, respectively. It can handle clock frequencies up to 100MHz and features 192 I/O lines. The XC95288XV-10FG256I is packaged in a plastic flip-chip ball grid array (FBGA) with 256 pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC95288XV-10FG256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.37 |
| Supply Voltage-Max | 2.62 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 192 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95288XV-10FG256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.