The XC9536-15VQG44C is a commercial-grade, 44-pin VQFP microcontroller from Xilinx. It operates within a temperature range of 0°C to 70°C and is powered by a nominal 5V supply voltage, with a minimum of 4.75V and a maximum of 5.25V. The device has 34 I/O lines and can handle clock frequencies of up to 55.6MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC9536-15VQG44C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 55.6 |
| Number of I/O Lines | 34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9536-15VQG44C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.