The XC9536-5CS48C is a commercial temperature FPGA from Xilinx with 48 pins and 34 I/O lines. It operates at a maximum clock frequency of 100 MHz and has a supply voltage range of 4.75 to 5.25V. The device is packaged in a 7x7mm CSP-48 package with terminals on the bottom. It is suitable for use in commercial temperature environments from 0 to 70 degrees Celsius.
Xilinx XC9536-5CS48C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 34 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9536-5CS48C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.