The XC9536XL-10VQG64C is a commercial temperature FPGA from Xilinx with a 3.3V supply voltage and 64 pins. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device is packaged in a lead-free VQFP-64 package and has 36 I/O lines. It is designed for use in commercial applications and is suitable for use in a variety of electronic systems.
Xilinx XC9536XL-10VQG64C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of I/O Lines | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9536XL-10VQG64C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.