The XC9536XL-5VQG64C is a 64-bit configurable logic IC from Xilinx. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has 64 terminals and 36 I/O lines. It is supplied with a nominal voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The IC is packaged in a lead-free VQFP-64 package.
Xilinx XC9536XL-5VQG64C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of I/O Lines | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9536XL-5VQG64C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.