The XC9536XV-5CS48C is a commercial temperature FPGA with 48 terminals, operating over a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 2.5V, with a minimum and maximum voltage of 2.37V and 2.62V, respectively. The device is packaged in a 7x7mm S-PBGA-B48 package, with a pin count of 48 and 36 I/O lines. It is suitable for use in commercial temperature applications.
Xilinx XC9536XV-5CS48C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.37 |
| Supply Voltage-Max | 2.62 |
| Number of I/O Lines | 36 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9536XV-5CS48C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.