The XC9572-10PC84I is an industrial-grade field-programmable gate array (FPGA) from Xilinx. It has 84 terminals and operates within a temperature range of -40°C to 85°C. The device is supplied with a nominal voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. The FPGA supports a maximum clock frequency of 66.7 MHz and features 69 I/O lines. It is packaged in a plastic, leaded chip carrier (LCC) with 84 pins.
Xilinx XC9572-10PC84I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 66.7 |
| Number of I/O Lines | 69 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9572-10PC84I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.