The XC9572-10PCG44I is a 44-pin industrial-grade field-programmable gate array (FPGA) from Xilinx. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device features 34 I/O lines and a maximum clock frequency of 66.7 MHz. It is packaged in a lead-free, plastic LCC-44 package.
Xilinx XC9572-10PCG44I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 66.7 |
| Number of I/O Lines | 34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9572-10PCG44I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.