The XC9572-15PC84C is a commercial grade field-programmable gate array (FPGA) with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 84 terminals and a quad terminal position. The device is packaged in a 84-pin plastic leaded chip carrier (PLCC) and has a nominal supply voltage of 5V, a minimum supply voltage of 4.75V, and a maximum supply voltage of 5.25V. The XC9572-15PC84C can operate at a maximum clock frequency of 55.6 MHz and has 69 I/O lines.
Xilinx XC9572-15PC84C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 55.6 |
| Number of I/O Lines | 69 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9572-15PC84C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.