The XC9572-15PC84I is a 5V industrial FPGA with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 84 terminals in a quad terminal position and a JEDEC package code of S-PQCC-J84. The device measures 29.3116mm in width and length and has a pin count of 84. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum clock frequency of 55.6MHz. The XC9572-15PC84I is a plastic LCC-84 package device.
Xilinx XC9572-15PC84I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 55.6 |
| Number of I/O Lines | 69 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9572-15PC84I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.