The XC9572-15TQG100C is a commercial temperature FPGA from Xilinx, packaged in a 100-pin lead-free TQFP. It operates from a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The device can handle clock frequencies up to 55.6MHz and features 72 I/O lines. It has a commercial temperature grade, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Xilinx XC9572-15TQG100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 55.6 |
| Number of I/O Lines | 72 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9572-15TQG100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.