The XC9572-7PC84C is an 84-pin LCC FPGA from Xilinx with a maximum operating temperature of 70 degrees Celsius. It operates on a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The device can handle a clock frequency of up to 83.3MHz and features 69 I/O lines. It is designed for commercial temperature applications and is packaged in a plastic LCC-84 package.
Xilinx XC9572-7PC84C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 83.3 |
| Number of I/O Lines | 69 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9572-7PC84C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.