The XC9572-7PQG100C is a 100-pin quad flat package field-programmable gate array (FPGA) with a commercial temperature range of 0 to 70 degrees Celsius. It operates at a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.75V and 5.25V, respectively. The device has a maximum clock frequency of 83.3 MHz and 72 I/O lines. It is packaged in a lead-free, plastic quad flat package (QFP-100).
Xilinx XC9572-7PQG100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 83.3 |
| Number of I/O Lines | 72 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9572-7PQG100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.