
The XCKU035-1FBVA900C is a commercial extended Field Programmable Gate Array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius and is supplied with a nominal voltage of 0.95V, with a minimum and maximum voltage of 0.922V and 0.979V, respectively. The device features a BGA-900 package type with 900 terminals positioned at the bottom. It has 520 outputs and 520 inputs, making it suitable for various applications.
Xilinx XCKU035-1FBVA900C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 900 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 31 |
| Length | 31 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 520 |
| Number of Inputs | 520 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCKU035-1FBVA900C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.