
The XCKU040-3FFVA1156E is a Field-Programmable Gate Array (FPGA) from Xilinx, featuring a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 1156 terminals positioned on the bottom and is packaged in a S-PBGA-B1156 ball grid array with dimensions of 35mm in width and length. The device operates within a supply voltage range of 0.922V to 0.979V and has 520 outputs and 520 inputs. It is categorized under Field Programmable Gate Arrays (FPGA) and is suitable for high-temperature applications.
Xilinx XCKU040-3FFVA1156E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1156 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 520 |
| Number of Inputs | 520 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCKU040-3FFVA1156E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.