
The XCKU060-1FFVA1156I is a field-programmable gate array (FPGA) from Xilinx with an industrial temperature range of -40 to 100 degrees Celsius. It features a JEDEC package code of S-PBGA-B1156 and a terminal position of BOTTOM. The device has a width and length of 35mm and 35mm, respectively. It operates within a supply voltage range of 0.922V to 0.979V, with a nominal supply voltage of 0.95V. The XCKU060-1FFVA1156I has 624 outputs and 624 inputs.
Xilinx XCKU060-1FFVA1156I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1156 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 624 |
| Number of Inputs | 624 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCKU060-1FFVA1156I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.