The XCKU060-1FFVA1517C is a commercial extended Field Programmable Gate Array (FPGA) from Xilinx. It features a 40x40mm BGA-1517 package with 1517 terminals positioned on the bottom. The device operates within a temperature range of 0 to 85 degrees Celsius. It has 624 inputs and 624 outputs, and it requires a nominal supply voltage of 0.95V, with minimum and maximum supply voltages of 0.922V and 0.979V, respectively.
Xilinx XCKU060-1FFVA1517C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 624 |
| Number of Inputs | 624 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCKU060-1FFVA1517C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.