The XCKU060-2FFVA1517I is a Field-Programmable Gate Array (FPGA) from Xilinx, designed for industrial temperature operation. It features 1517 terminals positioned on the bottom and a JEDEC Package Code of S-PBGA-B1517. The device measures 40mm in width and length, and has a supply voltage range of 0.922-0.979V. It offers 624 inputs and 624 outputs, making it suitable for complex digital logic applications.
Xilinx XCKU060-2FFVA1517I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 624 |
| Number of Inputs | 624 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCKU060-2FFVA1517I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.