The XCKU060-L1FFVA1156I is a field-programmable gate array from Xilinx, featuring an industrial temperature range of -40 to 100 degrees Celsius. It has 1156 terminals positioned on the bottom and is packaged in a 35x35mm S-PBGA-B1156 BGA-1156 package. The device operates within a supply voltage range of 0.922 to 0.979 volts. It has 624 outputs and 624 inputs, making it suitable for complex digital logic applications.
Xilinx XCKU060-L1FFVA1156I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1156 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 624 |
| Number of Inputs | 624 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCKU060-L1FFVA1156I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.