The XCKU115-1FLVD1924C is a Field Programmable Gate Array (FPGA) with 1924 terminals, operating within a commercial extended temperature range of 0 to 85 degrees Celsius. It is packaged in a 45mm x 45mm BGA-1924 package with terminals on the bottom. The device requires a nominal supply voltage of 0.95V, with a minimum of 0.922V and maximum of 0.979V. It features 832 outputs and 832 inputs.
Xilinx XCKU115-1FLVD1924C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1924 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1924 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 832 |
| Number of Inputs | 832 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCKU115-1FLVD1924C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.