The XCKU115-1FLVF1924C is a commercial extended field programmable gate array (FPGA) from Xilinx. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 1924 terminals positioned on the bottom and is packaged in a 45mm x 45mm S-PBGA-B1924 ball grid array. It operates on a nominal supply voltage of 0.95V, with minimum and maximum supply voltages of 0.922V and 0.979V, respectively. The FPGA has 832 outputs and 832 inputs.
Xilinx XCKU115-1FLVF1924C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1924 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1924 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 832 |
| Number of Inputs | 832 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCKU115-1FLVF1924C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.