The XCR3032XL-10CSG48I is a 48-pin industrial FPGA from Xilinx with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 36 I/O lines and operates on a 3.3V supply voltage. The device is packaged in a 0.80 mm pitch, lead-free CSP-48 package. It can operate at a maximum clock frequency of 95 MHz.
Xilinx XCR3032XL-10CSG48I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 95 |
| Number of I/O Lines | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3032XL-10CSG48I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.