The XCR3032XL-10VQ44Q is a 44-pin quad flatpack FPGA from Xilinx, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has 36 I/O lines and can handle a maximum clock frequency of 95MHz. It is powered by a 3.3V supply voltage, with a minimum and maximum voltage of 3V and 3.6V, respectively. The FPGA is packaged in a 10x10mm TQFP package.
Xilinx XCR3032XL-10VQ44Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 95 |
| Number of I/O Lines | 36 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3032XL-10VQ44Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.