The XCR3064A-10VQ100I is a microcontroller from Xilinx with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 100 terminals and a quad terminal position. The device is packaged in a 14mm x 14mm VQFP-100 plastic package. It operates on a supply voltage of 2.7 to 3.6 volts and has a maximum clock frequency of 90 MHz. The microcontroller has 64 I/O lines.
Xilinx XCR3064A-10VQ100I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 90 |
| Number of I/O Lines | 64 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3064A-10VQ100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.