The XCR3064XL-10VQ44I is an industrial-grade FPGA with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 44-pin quad flat package with a width and length of 10mm each. The device operates on a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 2.7V and 3.6V, respectively. It can handle a clock frequency of up to 95MHz and has 36 I/O lines. The XCR3064XL-10VQ44I is suitable for use in industrial applications.
Xilinx XCR3064XL-10VQ44I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 95 |
| Number of I/O Lines | 36 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3064XL-10VQ44I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.