The XCR3064XL-7CP56C is a commercial temperature FPGA from Xilinx, featuring 56 terminals and a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum clock frequency of 119 MHz. The device is packaged in a 0.50 mm pitch CSP-56 package, with a width and length of 6 mm. It has 48 I/O lines and is suitable for use in a variety of applications.
Xilinx XCR3064XL-7CP56C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B56 |
| Width | 6 |
| Length | 6 |
| Pin Count | 56 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 119 |
| Number of I/O Lines | 48 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3064XL-7CP56C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.