This 160-pin quad flat package is a commercial temperature FPGA from Xilinx, with a nominal supply voltage of 3.3V and a maximum clock frequency of 59 MHz. The device has 96 I/O lines and is packaged in a plastic QFP-160 format. The operating temperature range is from 0 to 70 degrees Celsius, making it suitable for a wide range of applications. The device meets the requirements of various industry standards and is designed for use in high-performance systems.
Xilinx XCR3128-15PQ160C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 59 |
| Number of I/O Lines | 96 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3128-15PQ160C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.