The XCR3128XL-10TQG144C is a commercial temperature FPGA from Xilinx, featuring a 3.3V supply voltage and a maximum clock frequency of 95MHz. It has 144 pins and a TQFP-144 package type. The device operates within a temperature range of 0 to 70 degrees Celsius. The XCR3128XL-10TQG144C is a lead-free component, suitable for use in a variety of applications.
Xilinx XCR3128XL-10TQG144C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 95 |
| Number of I/O Lines | 108 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3128XL-10TQG144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.