High-performance Programmable Logic Device (PLD) featuring 128 macrocells and a 10ns propagation delay. This CMOS IC operates across an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 3.3V (2.7V to 3.6V). It offers a maximum clock frequency of 95MHz and supports 108 I/O lines. The component is housed in a 144-terminal, quad-positioned PQFP package (S-PQFP-G144) with dimensions of 20mm x 20mm.
Xilinx XCR3128XL-10TQG144I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 95 |
| Number of I/O Lines | 108 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3128XL-10TQG144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.